Part Details for CHP0603-FX-1541ELF by Bourns Inc
Overview of CHP0603-FX-1541ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0603-FX-1541ELF
CHP0603-FX-1541ELF CAD Models
CHP0603-FX-1541ELF Part Data Attributes
|
CHP0603-FX-1541ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603-FX-1541ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603-FX-1541ELF
This table gives cross-reference parts and alternative options found for CHP0603-FX-1541ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-1541ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPB--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-1541ELF vs CR-03FPB--1K54 |
RPC0603FT1K54-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-1541ELF vs RPC0603FT1K54-HP |
CR-03FPA--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-1541ELF vs CR-03FPA--1K54 |
RMCS0603FT1K54-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-1541ELF vs RMCS0603FT1K54-HP |
CR-03FPD--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-1541ELF vs CR-03FPD--1K54 |
RMCP0603FT1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CHP0603-FX-1541ELF vs RMCP0603FT1K54 |
RM06F1541CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CHP0603-FX-1541ELF vs RM06F1541CT-H |
CR-03FP6--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-1541ELF vs CR-03FP6--1K54 |
CR-03FP7--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-1541ELF vs CR-03FP7--1K54 |
CR0603T100V1K54+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CHP0603-FX-1541ELF vs CR0603T100V1K54+/-1% |