Part Details for CHP0505K1023DBTC by Vishay Intertechnologies
Overview of CHP0505K1023DBTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0505K1023DBTC
CHP0505K1023DBTC CAD Models
CHP0505K1023DBTC Part Data Attributes
|
CHP0505K1023DBTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0505K1023DBTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CHP0505K1023DBTC
This table gives cross-reference parts and alternative options found for CHP0505K1023DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0505K1023DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0505K1023DGPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505K1023DBTC vs CHP0505K1023DGPB |
CHP0505K1023DFPE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505K1023DBTC vs CHP0505K1023DFPE |
CHP0505K1023DNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505K1023DBTC vs CHP0505K1023DNTA |