CHP0505100PPM383K1%FTR0131E2
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,

Overview of CHP0505100PPM383K1%FTR0131E2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CHP0505100PPM383K1%FTR0131E2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP0505100PPM383K1%FTR0131E2 by Vishay Intertechnologies

CHP0505100PPM383K1%FTR0131E2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e2
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.27 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-55342D
Resistance
383000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0505
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CHP0505100PPM383K1%FTR0131E2
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,
    VS

Alternate Parts for CHP0505100PPM383K1%FTR0131E2

This table gives cross-reference parts and alternative options found for CHP0505100PPM383K1%FTR0131E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0505100PPM383K1%FTR0131E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0550CC383KFKN1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs RC0550CC383KFKN1
RC0550CE383KFKNB RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Techno CHP0505100PPM383K1%FTR0131E2 vs RC0550CE383KFKNB
RC0550AG383KFKTF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs RC0550AG383KFKTF
RC0550BD383KFKN5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs RC0550BD383KFKN5
HCHP0505K3833FB151 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs HCHP0505K3833FB151
RC0550AG383KFKEF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs RC0550AG383KFKEF
RC0550AE383KFKNW RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Techno CHP0505100PPM383K1%FTR0131E2 vs RC0550AE383KFKNW
RC0550CB383KFKNF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs RC0550CB383KFKNF
RC0550AG383KFKS5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs RC0550AG383KFKS5
HCHP0505100PPM383K1%WTRR0151E4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies CHP0505100PPM383K1%FTR0131E2 vs HCHP0505100PPM383K1%WTRR0151E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0505100PPM383K1%FTR0131E2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0505100PPM383K1%FTR013... by Vishay Intertechnologies

  • Please alert me when CHP0505100PPM383K1%FTR013... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CHP0505100PPM383K1%FTR013... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0505100PPM383K1%FTR013... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CHP0505100PPM383K1%FTR013... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0505100PPM383K1%FTR013....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0505100PPM383K1%FTR0131E2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: