Part Details for CHP0505100PPM13.3K1%NTRE2 by Vishay Intertechnologies
Overview of CHP0505100PPM13.3K1%NTRE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0505100PPM13.3K1%NTRE2
CHP0505100PPM13.3K1%NTRE2 CAD Models
CHP0505100PPM13.3K1%NTRE2 Part Data Attributes
|
CHP0505100PPM13.3K1%NTRE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0505100PPM13.3K1%NTRE2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CHP0505100PPM13.3K1%NTRE2
This table gives cross-reference parts and alternative options found for CHP0505100PPM13.3K1%NTRE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0505100PPM13.3K1%NTRE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0505K1332FGPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs HCHP0505K1332FGPT151 |
HCHP0505100PPM13.3K1%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs HCHP0505100PPM13.3K1%G0131E4 |
RC0550BG13K3FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs RC0550BG13K3FKEF |
RC0550CE13K3FKNB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13300 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | CHP0505100PPM13.3K1%NTRE2 vs RC0550CE13K3FKNB |
HCHP0505K1332FBT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs HCHP0505K1332FBT151 |
RC0550BA13K3FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs RC0550BA13K3FKNF |
RC0550AG13K3FKST | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs RC0550AG13K3FKST |
RC0550AB13K3FKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13300 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | CHP0505100PPM13.3K1%NTRE2 vs RC0550AB13K3FKNW |
RC0550CB13K3FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | CHP0505100PPM13.3K1%NTRE2 vs RC0550CB13K3FKN5 |