CHP0502100PPM240K0.5%FTR0131E2
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0502,

Overview of CHP0502100PPM240K0.5%FTR0131E2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CHP0502100PPM240K0.5%FTR0131E2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP0502100PPM240K0.5%FTR0131E2 by Vishay Intertechnologies

CHP0502100PPM240K0.5%FTR0131E2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.27 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Reference Standard
MIL-R-55342D
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0502
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CHP0502100PPM240K0.5%FTR0131E2
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0502,
    VS

Alternate Parts for CHP0502100PPM240K0.5%FTR0131E2

This table gives cross-reference parts and alternative options found for CHP0502100PPM240K0.5%FTR0131E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0502100PPM240K0.5%FTR0131E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP0502100PPM240K0.5%NTR0131E Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0502, Vishay Intertechnologies CHP0502100PPM240K0.5%FTR0131E2 vs HCHP0502100PPM240K0.5%NTR0131E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0502100PPM240K0.5%FTR0131E2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0502100PPM240K0.5%FTR0... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP0502100PPM240K0.5%FTR0... would you like to use for your alert(s)?
  • Please alert me when CHP0502100PPM240K0.5%FTR0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0502100PPM240K0.5%FTR0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0502100PPM240K0.5%FTR0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0502100PPM240K0.5%FTR0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0502100PPM240K0.5%FTR0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0502100PPM240K0.5%FTR0131E2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: