Part Details for CHP-020B by Nidec Copal Electronics Corporation
Overview of CHP-020B by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG82380-20/B | Rochester Electronics LLC | Replacement for Intel part number MG82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for CHP-020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP-020B
|
Avnet Americas | Piano DIP Switch, OFF-ON(up) 2 Position, .75mm Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Bulk Packaging - Bulk (Alt: CHP-020B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0428 / $1.5620 | Buy Now |
Part Details for CHP-020B
CHP-020B CAD Models
CHP-020B Part Data Attributes
|
CHP-020B
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHP-020B
Nidec Copal Electronics Corporation
SWITCH PIANO DIP SPST 100MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) |