Part Details for CHM4020390M+-10%NATCR100 by SRT Resistor Technology Gmbh
Overview of CHM4020390M+-10%NATCR100 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHM4020390M+-10%NATCR100
CHM4020390M+-10%NATCR100 CAD Models
CHM4020390M+-10%NATCR100 Part Data Attributes
|
CHM4020390M+-10%NATCR100
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CHM4020390M+-10%NATCR100
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390000000ohm, 6000V, 10% +/-Tol, 100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 390000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Tolerance | 10% | |
Working Voltage | 6000 V |
Alternate Parts for CHM4020390M+-10%NATCR100
This table gives cross-reference parts and alternative options found for CHM4020390M+-10%NATCR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHM4020390M+-10%NATCR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHS4020390M+-10%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390000000ohm, 6000V, 10% +/-Tol, 100ppm/Cel, 4020, | SRT Resistor Technology Gmbh | CHM4020390M+-10%NATCR100 vs CHS4020390M+-10%NATCR100 |