CHM25128G2+-10%TCR100
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, 2514,

Overview of CHM25128G2+-10%TCR100 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CHM25128G2+-10%TCR100 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHM25128G2+-10%TCR100 by SRT Resistor Technology Gmbh

CHM25128G2+-10%TCR100
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
8200000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2514
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Silver/Platinum (Ag/Pt)
Tolerance
10%
Working Voltage
2000 V
Want to compare parts?
  1. CHM25128G2+-10%TCR100
    SRT Resistor Technology Gmbh
    Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, 2514,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHM25128G2+-10%TCR100 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHM25128G2+-10%TCR100 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CHM25128G2+-10%TCR100 would you like to use for your alert(s)?
  • Please alert me when CHM25128G2+-10%TCR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHM25128G2+-10%TCR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHM25128G2+-10%TCR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHM25128G2+-10%TCR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHM25128G2+-10%TCR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHM25128G2+-10%TCR100 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: