Datasheets
CHM08055G1+-5%NATCR250 by: SRT Resistor Technology Gmbh

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000000ohm, 400V, 5% +/-Tol, 250ppm/Cel, 0805,

Part Details for CHM08055G1+-5%NATCR250 by SRT Resistor Technology Gmbh

Overview of CHM08055G1+-5%NATCR250 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CHM08055G1+-5%NATCR250

CHM08055G1+-5%NATCR250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHM08055G1+-5%NATCR250 Part Data Attributes

CHM08055G1+-5%NATCR250 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
CHM08055G1+-5%NATCR250 SRT Resistor Technology Gmbh Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000000ohm, 400V, 5% +/-Tol, 250ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 5100000000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C
Terminal Finish Silver/Platinum (Ag/Pt)
Tolerance 5%
Working Voltage 400 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHM08055G1+-5%NATCR250 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHM08055G1+-5%NATCR250 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CHM08055G1+-5%NATCR250 would you like to use for your alert(s)?
  • Please alert me when CHM08055G1+-5%NATCR250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHM08055G1+-5%NATCR250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHM08055G1+-5%NATCR250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHM08055G1+-5%NATCR250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHM08055G1+-5%NATCR250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHM08055G1+-5%NATCR250 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: