Part Details for CHG-2030-J01010-KCP by 3M Interconnect
Overview of CHG-2030-J01010-KCP by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHG-2030-J01010-KCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5083
|
Newark | Wire-Board Conn, Socket, 30Pos, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:30Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M CHG-2030-J01010-KCP (Alternate Part Number: 00051138288136 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.2500 | Buy Now |
DISTI #
3M9107-ND
|
DigiKey | CONN RCPT 30P IDC 26-28AWG GOLD Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0991 | Buy Now |
DISTI #
7000005992
|
Avnet Americas | Conn IDC Connector SKT 30 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7000005992) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$6.3634 / $7.2429 | Buy Now |
DISTI #
517-CHG-2030-J11-KCP
|
Mouser Electronics | Headers & Wire Housings 30P PLRZD IDC SOCKET 26 AND 28 AWG RoHS: Compliant | 0 |
|
$6.8800 / $8.0100 | Order Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$8.8064 / $12.3840 | Buy Now | |
DISTI #
CHG-2030-J01010-KCP
|
TTI | Headers & Wire Housings 30P PLRZD IDC SOCKET 26 AND 28 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$6.6800 / $7.9300 | Buy Now |
Part Details for CHG-2030-J01010-KCP
CHG-2030-J01010-KCP CAD Models
CHG-2030-J01010-KCP Part Data Attributes
|
CHG-2030-J01010-KCP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-2030-J01010-KCP
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.234 inch | |
Body Depth | 0.601 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | CUL, UL | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.34 N |
Alternate Parts for CHG-2030-J01010-KCP
This table gives cross-reference parts and alternative options found for CHG-2030-J01010-KCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHG-2030-J01010-KCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3419-J600 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | CHG-2030-J01010-KCP vs 3419-J600 |
CHG-2030-001010-KCP | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, | 3M Interconnect | CHG-2030-J01010-KCP vs CHG-2030-001010-KCP |
3419-6030 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2030-J01010-KCP vs 3419-6030 |
87130-3600 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | CHG-2030-J01010-KCP vs 87130-3600 |
3419-G006 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2030-J01010-KCP vs 3419-G006 |
3419-7000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2030-J01010-KCP vs 3419-7000 |
3419-K606 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | CHG-2030-J01010-KCP vs 3419-K606 |
87130-1950 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | CHG-2030-J01010-KCP vs 87130-1950 |
3419-H000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2030-J01010-KCP vs 3419-H000 |
87130-3650 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | CHG-2030-J01010-KCP vs 87130-3650 |