Part Details for CHF1.5KE130 by Microsemi Corporation
Overview of CHF1.5KE130 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CHF1.5KE130
CHF1.5KE130 CAD Models
CHF1.5KE130 Part Data Attributes
|
CHF1.5KE130
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CHF1.5KE130
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Unidirectional, 1 Element, Silicon, FLIP CHIP-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | FLIP-CHIP | |
Package Description | R-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 117 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 187 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XUUC-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 105 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 105 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |