Datasheets
CHE061G2GFT by: C&H Technology

Heat Sink

Part Details for CHE061G2GFT by C&H Technology

Overview of CHE061G2GFT by C&H Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CHE061G2GFT

CHE061G2GFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHE061G2GFT Part Data Attributes

CHE061G2GFT C&H Technology
Buy Now Datasheet
Compare Parts:
CHE061G2GFT C&H Technology Heat Sink
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer C&H TECHNOLOGY
Reach Compliance Code unknown
Color GRAY
Construction EXTRUDED
Device Used On FAN
Fin Orientation LONGITUDINAL
Height 127 mm
Length 203.2 mm
Thermal Support Device Type HEAT SINK
Width 187.452 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHE061G2GFT by C&H Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHE061G2GFT by C&H Technology

Select Manufacturer
Which Manufacturer of CHE061G2GFT would you like to use for your alert(s)?
  • Please alert me when CHE061G2GFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHE061G2GFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHE061G2GFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHE061G2GFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHE061G2GFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHE061G2GFT by C&H Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: