Part Details for CHC2442M100-2P by Cvilux Corporation
Overview of CHC2442M100-2P by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHC2442M100-2P
CHC2442M100-2P CAD Models
CHC2442M100-2P Part Data Attributes
|
CHC2442M100-2P
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CHC2442M100-2P
Cvilux Corporation
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for CHC2442M100-2P
This table gives cross-reference parts and alternative options found for CHC2442M100-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHC2442M100-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFML-122-02-L-D-K | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | CHC2442M100-2P vs TFML-122-02-L-D-K |
SHF-122-01-S-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | CHC2442M100-2P vs SHF-122-01-S-D-SM |
FTS-122-02-F-DV-TR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | CHC2442M100-2P vs FTS-122-02-F-DV-TR |
FTS-122-04-S-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | CHC2442M100-2P vs FTS-122-04-S-DV |
FTS-122-01-S-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | CHC2442M100-2P vs FTS-122-01-S-DV |
FTS-122-03-L-DV-P | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | CHC2442M100-2P vs FTS-122-03-L-DV-P |
TMBP-127-44-CMS-D-T/A | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Antelec | CHC2442M100-2P vs TMBP-127-44-CMS-D-T/A |
HTMS-122-52-S-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CHC2442M100-2P vs HTMS-122-52-S-D-SM |
HTMS-122-53-T-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CHC2442M100-2P vs HTMS-122-53-T-D-SM |
HTMS-122-55-G-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CHC2442M100-2P vs HTMS-122-55-G-D-SM |