Part Details for CHC-CC0910A-01-9101-J by TT Electronics Resistors
Overview of CHC-CC0910A-01-9101-J by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for CHC-CC0910A-01-9101-J
CHC-CC0910A-01-9101-J CAD Models
CHC-CC0910A-01-9101-J Part Data Attributes
|
CHC-CC0910A-01-9101-J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHC-CC0910A-01-9101-J
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3512, BGA-27
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | BGA-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 9100 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 18 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BALL | |
Tolerance | 5% |