CHC-CB0565ALF-01-13R3-F
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1305, BGA-10, ROHS COMPLIANT

Overview of CHC-CB0565ALF-01-13R3-F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHC-CB0565ALF-01-13R3-F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHC-CB0565ALF-01-13R3-F by TT Electronics Resistors

CHC-CB0565ALF-01-13R3-F
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
, 1305
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Element Power Dissipation
0.1 W
First Element Resistance
13.3 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
5
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
BALL
Tolerance
1%
Want to compare parts?
  1. CHC-CB0565ALF-01-13R3-F
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1305, BGA-10, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHC-CB0565ALF-01-13R3-F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHC-CB0565ALF-01-13R3-F by TT Electronics Resistors

  • Please alert me when CHC-CB0565ALF-01-13R3-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CHC-CB0565ALF-01-13R3-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHC-CB0565ALF-01-13R3-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CHC-CB0565ALF-01-13R3-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHC-CB0565ALF-01-13R3-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHC-CB0565ALF-01-13R3-F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: