Part Details for CHA4861-QGG/21 by United Monolithic Semiconductors
Overview of CHA4861-QGG/21 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHA4861-QGG/21
CHA4861-QGG/21 CAD Models
CHA4861-QGG/21 Part Data Attributes
|
CHA4861-QGG/21
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA4861-QGG/21
United Monolithic Semiconductors
Wide Band Medium Power Amplifier, 6000MHz Min, 11000MHz Max, MO-220VGGD, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=7DBM | |
Construction | COMPONENT | |
Gain | 23 dB | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |