Part Details for CHA2190-99F/00 by United Monolithic Semiconductors
Overview of CHA2190-99F/00 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CHA2190-99F/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHA2190-99F/00
|
Richardson RFPD | MMW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
$28.0500 | Buy Now |
Part Details for CHA2190-99F/00
CHA2190-99F/00 CAD Models
CHA2190-99F/00 Part Data Attributes
|
CHA2190-99F/00
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA2190-99F/00
United Monolithic Semiconductors
Amplifier,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3 |