Part Details for CHA2069-QDG/21 by United Monolithic Semiconductors
Overview of CHA2069-QDG/21 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHA2069-QDG/21
CHA2069-QDG/21 CAD Models
CHA2069-QDG/21 Part Data Attributes
|
CHA2069-QDG/21
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA2069-QDG/21
United Monolithic Semiconductors
RF/Microwave Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.16SQ,20 | |
Power Supplies | 4.5 V | |
Surface Mount | YES | |
Technology | GAAS |