There are no models available for this part yet.
Overview of CH931A185KA30A4 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CH931A185KA30A4 by Kyocera AVX Components
Part Data Attributes for CH931A185KA30A4 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CH931A185KA30A4
This table gives cross-reference parts and alternative options found for CH931A185KA30A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH931A185KA30A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH74NPO185K3N7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount | Presidio Components Inc | CH931A185KA30A4 vs PH74NPO185K3N7 |
CV721A185KA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CV721A185KA30A4 |
CH861A185KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CH861A185KA30A4 |
CV841A185KG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH931A185KA30A4 vs CV841A185KG80A2 |
CV811A185KA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH931A185KA30A4 vs CV811A185KA80A2 |
CH871A185KG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CH871A185KG80A4 |
CV941A185KA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CV941A185KA80A4 |
CV821A185KA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CV821A185KA30A4 |
CV821A185KG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CV821A185KG30A4 |
CH731A185KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CH931A185KA30A4 vs CH731A185KA30A4 |