Datasheets
CH921C396KA80A4 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED-4

Part Details for CH921C396KA80A4 by Kyocera AVX Components

Overview of CH921C396KA80A4 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CH921C396KA80A4

CH921C396KA80A4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CH921C396KA80A4 Part Data Attributes

CH921C396KA80A4 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CH921C396KA80A4 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED-4
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 39 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for CH921C396KA80A4

This table gives cross-reference parts and alternative options found for CH921C396KA80A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH921C396KA80A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PH78X7R396K3N6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount Presidio Components Inc CH921C396KA80A4 vs PH78X7R396K3N6
CV881C396KA80A4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CH921C396KA80A4 vs CV881C396KA80A4
CV771C396KG80A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CH921C396KA80A4 vs CV771C396KG80A2
CH881C396KA30A4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CH921C396KA80A4 vs CH881C396KA30A4
CV841C396KA80A4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CH921C396KA80A4 vs CV841C396KA80A4
CV711C396KA80A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CH921C396KA80A4 vs CV711C396KA80A2
CV721C396KA80A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CH921C396KA80A4 vs CV721C396KA80A2
CH781C396KG80A4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CH921C396KA80A4 vs CH781C396KG80A4
CV841C396KA80A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CH921C396KA80A4 vs CV841C396KA80A2
CV891C396KG30A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 39uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CH921C396KA80A4 vs CV891C396KG30A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH921C396KA80A4 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH921C396KA80A4 by Kyocera AVX Components

  • Please alert me when CH921C396KA80A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH921C396KA80A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH921C396KA80A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH921C396KA80A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH921C396KA80A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH921C396KA80A4 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: