CH862C685JA80A0
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP

Overview of CH862C685JA80A0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH862C685JA80A0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH862C685JA80A0 by Kyocera AVX Components

CH862C685JA80A0
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Want to compare parts?
  1. CH862C685JA80A0
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP
    VS

Alternate Parts for CH862C685JA80A0

This table gives cross-reference parts and alternative options found for CH862C685JA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH862C685JA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH832C685JA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components CH862C685JA80A0 vs CH832C685JA30A0
CH612C685JA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components CH862C685JA80A0 vs CH612C685JA30A0
SMP3B689JCNUT00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, CHIP Spectrum Control CH862C685JA80A0 vs SMP3B689JCNUT00
CH612C685JA80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components CH862C685JA80A0 vs CH612C685JA80A0
CH612C685JG80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components CH862C685JA80A0 vs CH612C685JG80A0
201P44WJN4 CAPACITOR, CERAMIC, 200V, X7R, 6.8uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc CH862C685JA80A0 vs 201P44WJN4
CH762C685JG30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components CH862C685JA80A0 vs CH762C685JG30A0
SMP3B689JCNMT00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, CHIP Spectrum Control CH862C685JA80A0 vs SMP3B689JCNMT00
CH622C685JA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components CH862C685JA80A0 vs CH622C685JA30A0
201E45W685JN4 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, Johanson Dielectrics Inc CH862C685JA80A0 vs 201E45W685JN4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH862C685JA80A0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH862C685JA80A0 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CH862C685JA80A0 would you like to use for your alert(s)?
  • Please alert me when CH862C685JA80A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH862C685JA80A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH862C685JA80A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH862C685JA80A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH862C685JA80A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH862C685JA80A0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: