Part Details for CH837C365PA80A4 by Kyocera AVX Components
Overview of CH837C365PA80A4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH837C365PA80A4
CH837C365PA80A4 CAD Models
CH837C365PA80A4 Part Data Attributes
|
CH837C365PA80A4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH837C365PA80A4
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2020-01-16 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 3.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CH837C365PA80A4
This table gives cross-reference parts and alternative options found for CH837C365PA80A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH837C365PA80A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV817C365PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CV817C365PG80A4 |
CH897C365PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH897C365PA80A4 |
CH767C365PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH767C365PA80A4 |
CV867C365PA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH837C365PA80A4 vs CV867C365PA30A2 |
CH937C365PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH937C365PA30A4 |
CV717C365PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH837C365PA80A4 vs CV717C365PG80A2 |
CH937C365PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH937C365PG80A4 |
CH827C365PG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH827C365PG30A4 |
CH847C365PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH847C365PA30A4 |
CH887C365PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH837C365PA80A4 vs CH887C365PA30A4 |