Part Details for CH777C824MA30A0 by Kyocera AVX Components
Overview of CH777C824MA30A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH777C824MA30A0
CH777C824MA30A0 CAD Models
CH777C824MA30A0 Part Data Attributes
|
CH777C824MA30A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH777C824MA30A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for CH777C824MA30A0
This table gives cross-reference parts and alternative options found for CH777C824MA30A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH777C824MA30A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P04WMN3 | CAPACITOR, CERAMIC, 500V, X7R, 0.82uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | CH777C824MA30A0 vs 501P04WMN3 |
CH837C824MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH837C824MA30A0 |
CH767C824MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH767C824MG80A0 |
CH747C824MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH747C824MG30A0 |
CH827C824MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH827C824MA30A0 |
CH817C824MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH817C824MG30A0 |
CH737C824MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH737C824MA30A0 |
CH637C824MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH637C824MG80A0 |
CH797C824MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH797C824MA80A0 |
CH537C824MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH777C824MA30A0 vs CH537C824MA80A0 |