Part Details for CH762A105MA80A0 by Kyocera AVX Components
Overview of CH762A105MA80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH762A105MA80A0
CH762A105MA80A0 CAD Models
CH762A105MA80A0 Part Data Attributes
|
CH762A105MA80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH762A105MA80A0
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH762A105MA80A0
This table gives cross-reference parts and alternative options found for CH762A105MA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH762A105MA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P22NMN3 | CAPACITOR, CERAMIC, 200V, C0G, 1uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | CH762A105MA80A0 vs 201P22NMN3 |
201E38N105MN3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1uF, Through Hole Mount, | Johanson Dielectrics Inc | CH762A105MA80A0 vs 201E38N105MN3 |
CH842A105MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH762A105MA80A0 vs CH842A105MG80A0 |
CH742A105MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH762A105MA80A0 vs CH742A105MG30A0 |
PR3N2NPO105MB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1uF, Through Hole Mount, CHIP | Quantic UTC | CH762A105MA80A0 vs PR3N2NPO105MB |
CH812A105MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH762A105MA80A0 vs CH812A105MA30A0 |
201E38NMN4 | CAPACITOR, CERAMIC, 200V, C0G, 1uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | CH762A105MA80A0 vs 201E38NMN4 |
CH742A105MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH762A105MA80A0 vs CH742A105MA30A0 |
CH762A105MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH762A105MA80A0 vs CH762A105MG30A0 |
CH932A105MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH762A105MA80A0 vs CH932A105MG80A0 |