Datasheets
CH742C126PA30A3 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 12uF, 8566,

Part Details for CH742C126PA30A3 by Kyocera AVX Components

Overview of CH742C126PA30A3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CH742C126PA30A3

CH742C126PA30A3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CH742C126PA30A3 Part Data Attributes

CH742C126PA30A3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CH742C126PA30A3 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 12uF, 8566,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 8566
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 12 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 17.34 mm
JESD-609 Code e0
Length 21.6 mm
Multilayer Yes
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 200 V
Size Code 8566
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Width 16.8 mm

Alternate Parts for CH742C126PA30A3

This table gives cross-reference parts and alternative options found for CH742C126PA30A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH742C126PA30A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CH742C126PA80A3 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 12uF, 8566, Kyocera AVX Components CH742C126PA30A3 vs CH742C126PA80A3
CH742C126PA30A5 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 12uF, 8566, Kyocera AVX Components CH742C126PA30A3 vs CH742C126PA30A5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH742C126PA30A3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH742C126PA30A3 by Kyocera AVX Components

  • Please alert me when CH742C126PA30A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH742C126PA30A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH742C126PA30A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH742C126PA30A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH742C126PA30A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH742C126PA30A3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: