Part Details for CH731C276MA80A0 by Kyocera AVX Components
Overview of CH731C276MA80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH731C276MA80A0
CH731C276MA80A0 CAD Models
CH731C276MA80A0 Part Data Attributes
|
CH731C276MA80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH731C276MA80A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for CH731C276MA80A0
This table gives cross-reference parts and alternative options found for CH731C276MA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH731C276MA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP3B270MBNMT00 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, CHIP | Spectrum Control | CH731C276MA80A0 vs SMP3B270MBNMT00 |
CH891C276MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH891C276MA30A0 |
CH761C276MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH761C276MG30A0 |
CH741C276MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH741C276MA30A0 |
CH631C276MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH631C276MG80A0 |
PB3N1X7R276MC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, CHIP | Quantic UTC | CH731C276MA80A0 vs PB3N1X7R276MC |
CH841C276MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH841C276MG80A0 |
CH831C276MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH831C276MA80A0 |
CH721C276MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH721C276MG30A0 |
CH711C276MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 27uF, Through Hole Mount, DIP | Kyocera AVX Components | CH731C276MA80A0 vs CH711C276MA30A0 |