Part Details for CH731A125JA30A5 by Kyocera AVX Components
Overview of CH731A125JA30A5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH731A125JA30A5
CH731A125JA30A5 CAD Models
CH731A125JA30A5 Part Data Attributes
|
CH731A125JA30A5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH731A125JA30A5
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, 8566,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8566 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.64 mm | |
JESD-609 Code | e0 | |
Length | 21.6 mm | |
Manufacturer Series | CH | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CH(SMT)SMPS | |
Size Code | 8566 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 16.8 mm |
Alternate Parts for CH731A125JA30A5
This table gives cross-reference parts and alternative options found for CH731A125JA30A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH731A125JA30A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH731A125JA80A3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, 8566, | Kyocera AVX Components | CH731A125JA30A5 vs CH731A125JA80A3 |
CH731A125JA80A7 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.2uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH731A125JA30A5 vs CH731A125JA80A7 |
CH731A125JA30A8 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.2uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH731A125JA30A5 vs CH731A125JA30A8 |
CH731A125JA80A5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 1.2uF, 8566, | Kyocera AVX Components | CH731A125JA30A5 vs CH731A125JA80A5 |