There are no models available for this part yet.
Overview of CH7319A-TF by Chrontel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for CH7319A-TF by Chrontel Inc
Part Data Attributes for CH7319A-TF by Chrontel Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHRONTEL INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for CH7319A-TF
This table gives cross-reference parts and alternative options found for CH7319A-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH7319A-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH7319A-TEF-TR | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | Chrontel Inc | CH7319A-TF vs CH7319A-TEF-TR |
CH7315B-TEF-TR | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | Chrontel Inc | CH7319A-TF vs CH7315B-TEF-TR |
CH7320A-TF-TR | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | Chrontel Inc | CH7319A-TF vs CH7320A-TF-TR |