Part Details for CH727C824KA80A0 by Kyocera AVX Components
Overview of CH727C824KA80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH727C824KA80A0
CH727C824KA80A0 CAD Models
CH727C824KA80A0 Part Data Attributes
|
CH727C824KA80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH727C824KA80A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for CH727C824KA80A0
This table gives cross-reference parts and alternative options found for CH727C824KA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH727C824KA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P04WKN3 | CAPACITOR, CERAMIC, 500V, X7R, 0.82uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | CH727C824KA80A0 vs 501P04WKN3 |
CH637C824KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH637C824KA80A0 |
SM047C824KBN120 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount | Kyocera AVX Components | CH727C824KA80A0 vs SM047C824KBN120 |
501E24W824KN3 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, | Johanson Dielectrics Inc | CH727C824KA80A0 vs 501E24W824KN3 |
CH447C824KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH447C824KG80A0 |
CH837C824KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH837C824KG30A0 |
CH767C824KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH767C824KG80A0 |
CH747C824KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH747C824KG80A0 |
CH797C824KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH797C824KA80A0 |
CH647C824KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | CH727C824KA80A0 vs CH647C824KA80A0 |