CH727C824KA80A0
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP

Overview of CH727C824KA80A0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH727C824KA80A0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH727C824KA80A0 by Kyocera AVX Components

CH727C824KA80A0
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.82 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Want to compare parts?
  1. CH727C824KA80A0
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP
    VS

Alternate Parts for CH727C824KA80A0

This table gives cross-reference parts and alternative options found for CH727C824KA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH727C824KA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH817C824KG30A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH817C824KG30A0
CH777C824KA80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH777C824KA80A0
CH827C824KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH827C824KG80A0
CH627C824KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH627C824KG80A0
CH797C824KA30A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH797C824KA30A0
CH847C824KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH847C824KG80A0
501P35W824KN4 Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, Johanson Dielectrics Inc CH727C824KA80A0 vs 501P35W824KN4
CH797C824KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH797C824KG80A0
CH637C824KG80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH637C824KG80A0
CH417C824KA30A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP Kyocera AVX Components CH727C824KA80A0 vs CH417C824KA30A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH727C824KA80A0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH727C824KA80A0 by Kyocera AVX Components

  • Please alert me when CH727C824KA80A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH727C824KA80A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH727C824KA80A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH727C824KA80A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH727C824KA80A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH727C824KA80A0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: