There are no models available for this part yet.
Overview of CH725C566PA30A4 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CH725C566PA30A4 by Kyocera AVX Components
Part Data Attributes for CH725C566PA30A4 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
56 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
100%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CH725C566PA30A4
This table gives cross-reference parts and alternative options found for CH725C566PA30A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH725C566PA30A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV875C566PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH725C566PA30A4 vs CV875C566PG80A2 |
CV825C566PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CV825C566PG80A4 |
CH735C566PG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CH735C566PG30A4 |
CH925C566PG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CH925C566PG30A4 |
CV775C566PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CV775C566PG80A4 |
CH715C566PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CH715C566PG80A4 |
CV875C566PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CV875C566PA80A4 |
CV835C566PG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH725C566PA30A4 vs CV835C566PG30A2 |
CH825C566PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CH725C566PA30A4 vs CH825C566PA30A4 |
CV945C566PA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CH725C566PA30A4 vs CV945C566PA30A2 |