Part Details for CH721C106PA80A0 by Kyocera AVX Components
Overview of CH721C106PA80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH721C106PA80A0
CH721C106PA80A0 CAD Models
CH721C106PA80A0 Part Data Attributes
|
CH721C106PA80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH721C106PA80A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for CH721C106PA80A0
This table gives cross-reference parts and alternative options found for CH721C106PA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH721C106PA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH431C106PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH431C106PA30A0 |
CH541C106PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH541C106PA80A0 |
101E54WPN4 | CAPACITOR, CERAMIC, 100V, X7R, 10uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | CH721C106PA80A0 vs 101E54WPN4 |
CH641C106PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH641C106PA80A0 |
CH741C106PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH741C106PG30A0 |
CH631C106PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH631C106PA30A0 |
CH761C106PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH761C106PG80A0 |
CH631C106PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH631C106PG30A0 |
CH791C106PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH791C106PA30A0 |
CH781C106PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, DIP | Kyocera AVX Components | CH721C106PA80A0 vs CH781C106PA80A0 |