Consumer Circuits
CH7205A-DF-TR
Chrontel Inc
Description: Color Signal Encoder, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48

Overview of CH7205A-DF-TR by Chrontel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH7205A-DF-TR by Chrontel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH7205A-DF-TR by Chrontel Inc

CH7205A-DF-TR
Chrontel Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHRONTEL INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
COLOR SIGNAL ENCODER
Input Type
RGB; R-Y; B-Y; Y
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Video Standard
PAL; NTSC
Width
7 mm
Want to compare parts?
  1. CH7205A-DF-TR
    Chrontel Inc
    Color Signal Encoder, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH7205A-DF-TR by Chrontel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH7205A-DF-TR by Chrontel Inc

Select Manufacturer
Which Manufacturer of CH7205A-DF-TR would you like to use for your alert(s)?
  • Please alert me when CH7205A-DF-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH7205A-DF-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH7205A-DF-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH7205A-DF-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH7205A-DF-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH7205A-DF-TR by Chrontel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: