Part Details for CH637A154PA30A0 by Kyocera AVX Components
Overview of CH637A154PA30A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH637A154PA30A0
CH637A154PA30A0 CAD Models
CH637A154PA30A0 Part Data Attributes
|
CH637A154PA30A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH637A154PA30A0
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 3.59 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 2045.133 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2015-06-15 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH637A154PA30A0
This table gives cross-reference parts and alternative options found for CH637A154PA30A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH637A154PA30A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH617A154PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH617A154PG30A0 |
CH847A154PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH847A154PG80A0 |
CH747A154PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH747A154PA30A0 |
CH817A154PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH817A154PG80A0 |
CH827A154PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH827A154PA80A0 |
CH647A154PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH647A154PA80A0 |
CH777A154PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH777A154PG30A0 |
CH727A154PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH727A154PA80A0 |
CH727A154PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH727A154PG80A0 |
CH877A154PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.15uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH637A154PA30A0 vs CH877A154PA80A0 |