Part Details for CH621A684PA30A0 by Kyocera AVX Components
Overview of CH621A684PA30A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH621A684PA30A0
CH621A684PA30A0 CAD Models
CH621A684PA30A0 Part Data Attributes
|
CH621A684PA30A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH621A684PA30A0
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH621A684PA30A0
This table gives cross-reference parts and alternative options found for CH621A684PA30A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH621A684PA30A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101P01N684PN4 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Through Hole Mount, | Johanson Dielectrics Inc | CH621A684PA30A0 vs 101P01N684PN4 |
CH721A684PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH721A684PG30A0 |
CH761A684PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH761A684PG30A0 |
101P23N684PN4 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.68uF, Through Hole Mount, | Johanson Dielectrics Inc | CH621A684PA30A0 vs 101P23N684PN4 |
CH631A684PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH631A684PG30A0 |
CH831A684PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH831A684PG80A0 |
CH781A684PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH781A684PG80A0 |
CH781A684PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH781A684PA30A0 |
101E21NPN3 | CAPACITOR, CERAMIC, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | CH621A684PA30A0 vs 101E21NPN3 |
CH761A684PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.68uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH621A684PA30A0 vs CH761A684PA30A0 |