Part Details for CH615C306JG80A0 by Kyocera AVX Components
Overview of CH615C306JG80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH615C306JG80A0
CH615C306JG80A0 CAD Models
CH615C306JG80A0 Part Data Attributes
|
CH615C306JG80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH615C306JG80A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 3.59 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 2045.133 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 30 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH615C306JG80A0
This table gives cross-reference parts and alternative options found for CH615C306JG80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH615C306JG80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP3B300JANUB00 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, CHIP | Spectrum Control | CH615C306JG80A0 vs SMP3B300JANUB00 |
CH735C306JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH735C306JG30A0 |
CH845C306JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH845C306JA30A0 |
CH835C306JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH835C306JG80A0 |
CH745C306JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH745C306JG30A0 |
CH815C306JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH815C306JG30A0 |
CH735C306JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH735C306JA80A0 |
CH835C306JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH835C306JG30A0 |
CH895C306JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH895C306JG30A0 |
CH865C306JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 30uF, Through Hole Mount, DIP | Kyocera AVX Components | CH615C306JG80A0 vs CH865C306JA80A0 |