Part Details for CH545A244JG30A0 by Kyocera AVX Components
Overview of CH545A244JG30A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH545A244JG30A0
CH545A244JG30A0 CAD Models
CH545A244JG30A0 Part Data Attributes
|
CH545A244JG30A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH545A244JG30A0
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH545A244JG30A0
This table gives cross-reference parts and alternative options found for CH545A244JG30A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH545A244JG30A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH525A244JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH525A244JA80A0 |
CH645A244JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH645A244JA80A0 |
CH545A244JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH545A244JA80A0 |
CH445A244JA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH445A244JA30A0 |
CH625A244JG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH625A244JG30A0 |
CH515A244JA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH515A244JA80A0 |
CH445A244JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH445A244JG80A0 |
CH535A244JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH535A244JG80A0 |
CH435A244JG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH435A244JG30A0 |
CH435A244JG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.24uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH545A244JG30A0 vs CH435A244JG80A0 |