There are no models available for this part yet.
Overview of CH5382B by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CH5382B by Microsemi Corporation
Part Data Attributes for CH5382B by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
R-XUUC-N1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-XUUC-N1
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
1500 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
140 V
|
Reverse Current-Max
|
0.5 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8 mA
|
Alternate Parts for CH5382B
This table gives cross-reference parts and alternative options found for CH5382B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH5382B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5382B-TP-HF | Zener Diode, 140V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | CH5382B vs SMBJ5382B-TP-HF |
MQSMBJ5382B | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs MQSMBJ5382B |
MSPSMBJ5382BE3TR | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs MSPSMBJ5382BE3TR |
SMBJ5382BE3TR | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs SMBJ5382BE3TR |
SMBJ5382B | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs SMBJ5382B |
MVSMBJ5382B | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs MVSMBJ5382B |
MSPSMBJ5382BTR | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs MSPSMBJ5382BTR |
MXSMBJ5382BTR | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs MXSMBJ5382BTR |
MQSMBJ5382BE3TR | Zener Diode, 140V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5382B vs MQSMBJ5382BE3TR |
SMBJ5382BHE3-TP | Zener Diode, | Micro Commercial Components | CH5382B vs SMBJ5382BHE3-TP |