Part Details for CH535A394PG80A0 by Kyocera AVX Components
Overview of CH535A394PG80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH535A394PG80A0
CH535A394PG80A0 CAD Models
CH535A394PG80A0 Part Data Attributes
|
CH535A394PG80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH535A394PG80A0
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH535A394PG80A0
This table gives cross-reference parts and alternative options found for CH535A394PG80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH535A394PG80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH615A394PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH615A394PG30A0 |
CH745A394PG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH745A394PG80A0 |
CH785A394PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH785A394PG30A0 |
CH635A394PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH635A394PA80A0 |
CH645A394PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH645A394PG30A0 |
CH765A394PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH765A394PG30A0 |
CH815A394PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH815A394PA30A0 |
CH765A394PA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH765A394PA30A0 |
CH435A394PA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH435A394PA80A0 |
CH425A394PG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | CH535A394PG80A0 vs CH425A394PG30A0 |