Datasheets
CH532C365PG30A0 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP

Part Details for CH532C365PG30A0 by Kyocera AVX Components

Overview of CH532C365PG30A0 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CH532C365PG30A0

CH532C365PG30A0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CH532C365PG30A0 Part Data Attributes

CH532C365PG30A0 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CH532C365PG30A0 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 3.6 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT

Alternate Parts for CH532C365PG30A0

This table gives cross-reference parts and alternative options found for CH532C365PG30A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH532C365PG30A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CH642C365PG80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH642C365PG80A0
CH612C365PG80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH612C365PG80A0
CH632C365PG30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH632C365PG30A0
CH512C365PA80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH512C365PA80A0
CH612C365PA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH612C365PA30A0
CH812C365PG80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH812C365PG80A0
CH842C365PG80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH842C365PG80A0
CH742C365PG30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH742C365PG30A0
CH762C365PA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH762C365PA30A0
CH522C365PA80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP Kyocera AVX Components CH532C365PG30A0 vs CH522C365PA80A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH532C365PG30A0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH532C365PG30A0 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CH532C365PG30A0 would you like to use for your alert(s)?
  • Please alert me when CH532C365PG30A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH532C365PG30A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH532C365PG30A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH532C365PG30A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH532C365PG30A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH532C365PG30A0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: