Part Details for CH5270A-37E3 by Microsemi Corporation
Overview of CH5270A-37E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for CH5270A-37E3
CH5270A-37E3 CAD Models
CH5270A-37E3 Part Data Attributes
|
CH5270A-37E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH5270A-37E3
Microsemi Corporation
Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 1.4 mA |
Alternate Parts for CH5270A-37E3
This table gives cross-reference parts and alternative options found for CH5270A-37E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH5270A-37E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXMLL5270A-1 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MXMLL5270A-1 |
MSPMLL5270A-1E3TR | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MSPMLL5270A-1E3TR |
CH5270A-25 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | CH5270A-37E3 vs CH5270A-25 |
MVMLL5270A-1E3 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MVMLL5270A-1E3 |
MV1N5270AUR-1TR | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MV1N5270AUR-1TR |
MX1N5270AUR-1TR | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MX1N5270AUR-1TR |
MVMLL5270A-1 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MVMLL5270A-1 |
CDLL984A | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CH5270A-37E3 vs CDLL984A |
MXMLL5270A-1E3 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MXMLL5270A-1E3 |
MQMLL5270A-1 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CH5270A-37E3 vs MQMLL5270A-1 |