Part Details for CH502942.1% by Vishay Intertechnologies
Overview of CH502942.1% by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH502942.1%
CH502942.1% CAD Models
CH502942.1% Part Data Attributes:
|
CH502942.1%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH502942.1%
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 29400ohm, 200V, 0.1% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.406 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | CH50 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.68 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-55182 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CH50 | |
Technology | METAL FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |