There are no models available for this part yet.
Overview of CH4704-20E3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-1C33320E312.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3521AI-2CF3320E300.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-1C23320E312.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
CAD Models for CH4704-20E3 by Microsemi Corporation
Part Data Attributes for CH4704-20E3 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
R-XUUC-N1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-XUUC-N1
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Voltage-Nom
|
17 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Alternate Parts for CH4704-20E3
This table gives cross-reference parts and alternative options found for CH4704-20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH4704-20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH4704-25E3 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Microsemi Corporation | CH4704-20E3 vs CH4704-25E3 |
CH4704-25 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional | Microsemi Corporation | CH4704-20E3 vs CH4704-25 |
CH4704-20 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional | Microsemi Corporation | CH4704-20E3 vs CH4704-20 |
CH4704-37E3 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Microsemi Corporation | CH4704-20E3 vs CH4704-37E3 |
CMDZ4704TR13 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CH4704-20E3 vs CMDZ4704TR13 |