Part Details for CH4576-25-VIAL by Microsemi Corporation
Overview of CH4576-25-VIAL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH4576-25-VIAL
CH4576-25-VIAL CAD Models
CH4576-25-VIAL Part Data Attributes
|
CH4576-25-VIAL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH4576-25-VIAL
Microsemi Corporation
Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.32 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for CH4576-25-VIAL
This table gives cross-reference parts and alternative options found for CH4576-25-VIAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH4576-25-VIAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH4579A-VIAL | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs RCH4579A-VIAL |
CH4578A-25-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs CH4578A-25-WAFFLE |
RCH4577-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs RCH4577-WAFFLE |
CH4579A-37-VIAL | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs CH4579A-37-VIAL |
CH4575-37-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs CH4575-37-WAFFLE |
RCH4578-VIAL | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs RCH4578-VIAL |
CH4575A-25-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs CH4575A-25-WAFFLE |
CH4579-25-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs CH4579-25-WAFFLE |
CH4576A-25-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs CH4576A-25-WAFFLE |
RCH4575A-WAFFLE | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | Microsemi Corporation | CH4576-25-VIAL vs RCH4575A-WAFFLE |