Part Details for CH4572-25-WAFFLE by Microsemi Corporation
Overview of CH4572-25-WAFFLE by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73841SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Tolerant 30V 32-Channel Analog Multiplexer, , /Die Waffle Pack | |
ISL70227SRHX/SAMPLE | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier, , /Die Waffle Pack | |
ISL71830SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer, , /Die Waffle Pack |
Part Details for CH4572-25-WAFFLE
CH4572-25-WAFFLE CAD Models
CH4572-25-WAFFLE Part Data Attributes
|
CH4572-25-WAFFLE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH4572-25-WAFFLE
Microsemi Corporation
Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CH4572-25-WAFFLE
This table gives cross-reference parts and alternative options found for CH4572-25-WAFFLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH4572-25-WAFFLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH4573-25-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4573-25-WAFFLE |
CH4570-25-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4570-25-VIAL |
RCH4574A-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs RCH4574A-VIAL |
CH4571-37-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4571-37-WAFFLE |
CH4572-37-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4572-37-VIAL |
RCH4571A-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs RCH4571A-VIAL |
CH4573A-37-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4573A-37-VIAL |
CH4574-25-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4574-25-VIAL |
CH4574-25-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs CH4574-25-WAFFLE |
RCH4574-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon | CH4572-25-WAFFLE vs RCH4574-VIAL |