Part Details for CH441C395KA80A0 by Kyocera AVX Components
Overview of CH441C395KA80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH441C395KA80A0
CH441C395KA80A0 CAD Models
CH441C395KA80A0 Part Data Attributes
|
CH441C395KA80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH441C395KA80A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for CH441C395KA80A0
This table gives cross-reference parts and alternative options found for CH441C395KA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH441C395KA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH541C395KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH541C395KG30A0 |
CH531C395KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH531C395KG30A0 |
CH431C395KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH431C395KG80A0 |
SM041C395KBN240 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount | Kyocera AVX Components | CH441C395KA80A0 vs SM041C395KBN240 |
CH411C395KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH411C395KA80A0 |
CH531C395KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH531C395KA80A0 |
101T34W395KN4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Johanson Dielectrics Inc | CH441C395KA80A0 vs 101T34W395KN4 |
CH431C395KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH431C395KA30A0 |
CH441C395KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH441C395KG80A0 |
CH531C395KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.9uF, Through Hole Mount, DIP | Kyocera AVX Components | CH441C395KA80A0 vs CH531C395KG80A0 |