Part Details for CH4372A-20E3 by Microsemi Corporation
Overview of CH4372A-20E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-1C33320E312.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3521AI-2CF3320E300.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-1C23320E312.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part Details for CH4372A-20E3
CH4372A-20E3 CAD Models
CH4372A-20E3 Part Data Attributes
|
CH4372A-20E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH4372A-20E3
Microsemi Corporation
Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CH4372A-20E3
This table gives cross-reference parts and alternative options found for CH4372A-20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH4372A-20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH4372A-37E3 | Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Microsemi Corporation | CH4372A-20E3 vs CH4372A-37E3 |
CH4372A-37 | Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Microsemi Corporation | CH4372A-20E3 vs CH4372A-37 |
CH4372A-25 | Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Microsemi Corporation | CH4372A-20E3 vs CH4372A-25 |