Part Details for CH427C204PA30A0 by Kyocera AVX Components
Overview of CH427C204PA30A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH427C204PA30A0
CH427C204PA30A0 CAD Models
CH427C204PA30A0 Part Data Attributes
|
CH427C204PA30A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH427C204PA30A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for CH427C204PA30A0
This table gives cross-reference parts and alternative options found for CH427C204PA30A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH427C204PA30A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH437C204PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH437C204PG30A0 |
CH417C204PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH417C204PG80A0 |
CH427C204PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH427C204PA80A0 |
CH417C204PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH417C204PG30A0 |
CH427C204PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH427C204PG80A0 |
CH417C204PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH417C204PA30A0 |
CH427C204PG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH427C204PG30A0 |
CH437C204PA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH437C204PA80A0 |
CH447C204PA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH447C204PA30A0 |
CH437C204PG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.2uF, Through Hole Mount, DIP | Kyocera AVX Components | CH427C204PA30A0 vs CH437C204PG80A0 |