Part Details for CH422C155KA80A0 by Kyocera AVX Components
Overview of CH422C155KA80A0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH422C155KA80A0
CH422C155KA80A0 CAD Models
CH422C155KA80A0 Part Data Attributes
|
CH422C155KA80A0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH422C155KA80A0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for CH422C155KA80A0
This table gives cross-reference parts and alternative options found for CH422C155KA80A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH422C155KA80A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH532C155KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | CH422C155KA80A0 vs CH532C155KG30A0 |
201P25W155KN4 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, | Johanson Dielectrics Inc | CH422C155KA80A0 vs 201P25W155KN4 |
201T55W155KN4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Johanson Dielectrics Inc | CH422C155KA80A0 vs 201T55W155KN4 |
SM052C155KBN240 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount | Kyocera AVX Components | CH422C155KA80A0 vs SM052C155KBN240 |
201T24W155KN6 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 1.5 uF, THROUGH HOLE MOUNT, CHIP | Advanced Monolythic Ceramics | CH422C155KA80A0 vs 201T24W155KN6 |
201P04W155KN4 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, | Johanson Dielectrics Inc | CH422C155KA80A0 vs 201P04W155KN4 |
201T24W155KN3 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 1.5 uF, THROUGH HOLE MOUNT, CHIP | Advanced Monolythic Ceramics | CH422C155KA80A0 vs 201T24W155KN3 |
CH512C155KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | CH422C155KA80A0 vs CH512C155KG30A0 |
SMP4B159KENUB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, CHIP | Spectrum Control | CH422C155KA80A0 vs SMP4B159KENUB00 |
CH422C155KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | Kyocera AVX Components | CH422C155KA80A0 vs CH422C155KA30A0 |