CH412C334JA80A3
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP

Overview of CH412C334JA80A3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH412C334JA80A3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH412C334JA80A3 by Kyocera AVX Components

CH412C334JA80A3
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Want to compare parts?
  1. CH412C334JA80A3
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP
    VS

Alternate Parts for CH412C334JA80A3

This table gives cross-reference parts and alternative options found for CH412C334JA80A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH412C334JA80A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH412C334JA30A7 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Kyocera AVX Components CH412C334JA80A3 vs CH412C334JA30A7
SMP5B338JCJUT00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Spectrum Control CH412C334JA80A3 vs SMP5B338JCJUT00
SMP5B338JCJUB00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Spectrum Control CH412C334JA80A3 vs SMP5B338JCJUB00
SMP4B338JEJUT00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Spectrum Control CH412C334JA80A3 vs SMP4B338JEJUT00
SMP4B338JCJUT00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Spectrum Control CH412C334JA80A3 vs SMP4B338JCJUT00
CH412C334JA30A8 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Kyocera AVX Components CH412C334JA80A3 vs CH412C334JA30A8
CH412C334JA80A5 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Kyocera AVX Components CH412C334JA80A3 vs CH412C334JA80A5
SMP3B338JEJUB00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Spectrum Control CH412C334JA80A3 vs SMP3B338JEJUB00
SMP3B338JEJUT00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Spectrum Control CH412C334JA80A3 vs SMP3B338JEJUT00
CH412C334JA30A3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, CHIP Kyocera AVX Components CH412C334JA80A3 vs CH412C334JA30A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH412C334JA80A3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH412C334JA80A3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CH412C334JA80A3 would you like to use for your alert(s)?
  • Please alert me when CH412C334JA80A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH412C334JA80A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH412C334JA80A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH412C334JA80A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH412C334JA80A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH412C334JA80A3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: